
282-302 | |
|---|---|
DigiKey Part Number | 2946-282-302-ND |
Manufacturer | |
Manufacturer Product Number | 282-302 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM6.67400 | RM66.74 |
| 25 | RM6.25680 | RM156.42 |
| 50 | RM5.95720 | RM297.86 |
| 100 | RM5.67280 | RM567.28 |
| 250 | RM5.31744 | RM1,329.36 |
| 500 | RM5.06360 | RM2,531.80 |
| 1,000 | RM4.82193 | RM4,821.93 |
| 2,500 | RM4.52020 | RM11,300.50 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |

