
284-327 | |
|---|---|
DigiKey Part Number | 2946-284-327-ND |
Manufacturer | |
Manufacturer Product Number | 284-327 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 284-327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM6.12700 | RM61.27 |
| 25 | RM5.74280 | RM143.57 |
| 50 | RM5.46800 | RM273.40 |
| 100 | RM5.20670 | RM520.67 |
| 250 | RM4.88040 | RM1,220.10 |
| 500 | RM4.64738 | RM2,323.69 |
| 1,000 | RM4.42553 | RM4,425.53 |
| 2,500 | RM4.14860 | RM10,371.50 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

