



2000-2201 | |
|---|---|
DigiKey Part Number | 2946-2000-2201-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2201 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.89000 | RM35.89 |
| 10 | RM25.44500 | RM254.45 |
| 25 | RM22.45160 | RM561.29 |
| 50 | RM20.62740 | RM1,031.37 |
| 100 | RM19.14450 | RM1,914.45 |
| 250 | RM17.62896 | RM4,407.24 |
| 500 | RM16.75880 | RM8,379.40 |
| 1,000 | RM16.07839 | RM16,078.39 |
| Unit Price without VAT: | RM35.89000 |
|---|---|
| Unit Price with VAT: | RM39.47900 |




