Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-8 AWG
285-157/999-950
285-157/999-950

285-157/999-950

DigiKey Part Number
2946-285-157/999-950-ND
Manufacturer
Manufacturer Product Number
285-157/999-950
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-8 AWG
Datasheet
 Datasheet
EDA/CAD Models
285-157/999-950 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
20.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
1/0-8 AWG
Wire Gauge or Range - mm²
10-50mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM302.40000RM302.40
10RM223.35900RM2,233.59
25RM203.83360RM5,095.84
50RM192.52740RM9,626.37
100RM183.63830RM18,363.83
Manufacturers Standard Package
Unit Price without VAT:RM302.40000
Unit Price with VAT:RM332.64000