General Purpose Relay SPST-NC (1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-368

DigiKey Part Number
2946-288-368-ND
Manufacturer
Manufacturer Product Number
288-368
Description
RELAY GEN PURPOSE SPST 5A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
288-368 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
20 mA
Coil Type
Non Latching
Features
-
Termination Style
Spring Terminal
Operate Time
4 ms
Release Time
6 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.2 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.