
288-626 | |
|---|---|
DigiKey Part Number | 2946-288-626-ND |
Manufacturer | |
Manufacturer Product Number | 288-626 |
Description | LATERAL COVER SIZE 2 LARGE, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 288-626 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.14000 | RM17.14 |
| Unit Price without VAT: | RM17.14000 |
|---|---|
| Unit Price with VAT: | RM18.85400 |


