
289-174 | |
|---|---|
DigiKey Part Number | 2946-289-174-ND |
Manufacturer | |
Manufacturer Product Number | 289-174 |
Description | IM RJ-45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-174 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -40°C ~ 85°C | |
Length | - | |
Width | 0.945" (24.00mm) | |
Wire Gauge | 14-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM522.68000 | RM522.68 |
| 10 | RM394.04300 | RM3,940.43 |
| 25 | RM363.19080 | RM9,079.77 |
| 50 | RM345.49080 | RM17,274.54 |
| 100 | RM331.65380 | RM33,165.38 |
| Unit Price without VAT: | RM522.68000 |
|---|---|
| Unit Price with VAT: | RM574.94800 |

