
289-195 | |
|---|---|
DigiKey Part Number | 2946-289-195-ND |
Manufacturer | |
Manufacturer Product Number | 289-195 |
Description | IM RJ-45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - IDC Connection To RJ45 Jack 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - IDC Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Shield Connection | |
Voltage - Rated | - | |
Operating Temperature | -10°C ~ 60°C | |
Length | - | |
Width | 1.055" (26.80mm) | |
Wire Gauge | 22-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM427.21000 | RM427.21 |
| 10 | RM319.65200 | RM3,196.52 |
| 25 | RM293.59000 | RM7,339.75 |
| 50 | RM278.59100 | RM13,929.55 |
| 100 | RM266.84520 | RM26,684.52 |
| Unit Price without VAT: | RM427.21000 |
|---|---|
| Unit Price with VAT: | RM469.93100 |

