
706-100/509-300 | |
|---|---|
DigiKey Part Number | 2946-706-100/509-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-100/509-300 |
Description | CABLE ASSY DB09 YELLOW 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Yellow 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM523.82000 | RM523.82 |
| Unit Price without VAT: | RM523.82000 |
|---|---|
| Unit Price with VAT: | RM576.20200 |

