
706-2500/202-300 | |
|---|---|
DigiKey Part Number | 2946-706-2500/202-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-2500/202-300 |
Description | S-CABLE S7-1500 T16SHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Siemens Simatic® S7-1500 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Output | |
Number of Positions | 10, 10, 40 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Siemens Simatic® S7-1500 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,447.21000 | RM2,447.21 |
| Unit Price without VAT: | RM2,447.21000 |
|---|---|
| Unit Price with VAT: | RM2,691.93100 |

