
706-2500/403-300 | |
|---|---|
DigiKey Part Number | 2946-706-2500/403-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-2500/403-300 |
Description | S-CABLE S7-1500 A4EU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Cable Assembly Siemens Simatic® S7-1500 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input | |
Number of Positions | 15, 40 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Siemens Simatic® S7-1500 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,554.66000 | RM2,554.66 |
| Unit Price without VAT: | RM2,554.66000 |
|---|---|
| Unit Price with VAT: | RM2,810.12600 |

