
709-581 | |
|---|---|
DigiKey Part Number | 2946-709-581-ND |
Manufacturer | |
Manufacturer Product Number | 709-581 |
Description | AC PLUG CEE 7/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 709-581 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | CEE 7/4 (Schuko) | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 2 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | LED Indicator | |
Panel Cutout Dimensions | Rectangular - 44.80mm x 84.70mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM163.16000 | RM163.16 |
| Unit Price without VAT: | RM163.16000 |
|---|---|
| Unit Price with VAT: | RM179.47600 |

