


2604-3110 | |
|---|---|
DigiKey Part Number | 2946-2604-3110-ND |
Manufacturer | |
Manufacturer Product Number | 2604-3110 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-3110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.03000 | RM69.03 |
| 10 | RM49.19500 | RM491.95 |
| 25 | RM43.78920 | RM1,094.73 |
| 50 | RM40.55760 | RM2,027.88 |
| 100 | RM37.96150 | RM3,796.15 |
| 250 | RM35.33816 | RM8,834.54 |
| 500 | RM33.84476 | RM16,922.38 |
| 1,000 | RM32.68384 | RM32,683.84 |
| Unit Price without VAT: | RM69.03000 |
|---|---|
| Unit Price with VAT: | RM75.93300 |







