DC DIN Rail Power Supply 1 Output 24V 500mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-2803

DigiKey Part Number
2946-787-2803-ND
Manufacturer
Manufacturer Product Number
787-2803
Description
DC/DC DIN RAIL SUPPLY 24V 12W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 500mA
Datasheet
 Datasheet
EDA/CAD Models
787-2803 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
40V
DC Voltage - Input (Max)
55V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
500mA
Power (Watts)
12W
Applications
ITE (Commercial), Laboratory
Efficiency
91%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
3.85" L x 0.24" W x 3.70" H (97.8mm x 6.0mm x 94.0mm)
Approval Agency
CE, EAC, UL
Standard Number
60950-1; 61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM518.27000RM518.27
Manufacturers Standard Package
Unit Price without VAT:RM518.27000
Unit Price with VAT:RM570.09700