
730-106 | |
|---|---|
DigiKey Part Number | 2946-730-106-ND |
Manufacturer | |
Manufacturer Product Number | 730-106 |
Description | SOCKET 6-POLE, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.92000 | RM28.92 |
| 10 | RM24.58200 | RM245.82 |
| 25 | RM23.03960 | RM575.99 |
| 50 | RM21.93940 | RM1,096.97 |
| 100 | RM20.89190 | RM2,089.19 |
| 250 | RM19.58416 | RM4,896.04 |
| 500 | RM18.65006 | RM9,325.03 |
| 1,000 | RM17.76073 | RM17,760.73 |
| Unit Price without VAT: | RM28.92000 |
|---|---|
| Unit Price with VAT: | RM31.81200 |

