



735-123 | |
|---|---|
DigiKey Part Number | 2946-735-123-ND |
Manufacturer | |
Manufacturer Product Number | 735-123 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 735-123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.07000 | RM11.07 |
| 10 | RM7.91500 | RM79.15 |
| 25 | RM6.90760 | RM172.69 |
| 50 | RM6.26700 | RM313.35 |
| 110 | RM5.66573 | RM623.23 |
| 330 | RM5.02803 | RM1,659.25 |
| 550 | RM4.79949 | RM2,639.72 |
| 1,100 | RM4.54629 | RM5,000.92 |
| 5,060 | RM4.16647 | RM21,082.34 |
| Unit Price without VAT: | RM11.07000 |
|---|---|
| Unit Price with VAT: | RM12.17700 |

