
883-7043 | |
|---|---|
DigiKey Part Number | 2946-883-7043-ND |
Manufacturer | |
Manufacturer Product Number | 883-7043 |
Description | JUMPER; 3-WAY; UNPLATED; SILVER- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 883-7043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | 883 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM104.45700 | RM1,044.57 |
| Unit Price without VAT: | RM104.45700 |
|---|---|
| Unit Price with VAT: | RM114.90270 |

