
745-1402 | |
|---|---|
DigiKey Part Number | 2946-745-1402-ND |
Manufacturer | |
Manufacturer Product Number | 745-1402 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.492" (12.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 745-1402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.492" (12.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.66000 | RM24.66 |
| 10 | RM17.49000 | RM174.90 |
| 25 | RM15.36600 | RM384.15 |
| 50 | RM14.05560 | RM702.78 |
| 100 | RM12.98150 | RM1,298.15 |
| 250 | RM11.87564 | RM2,968.91 |
| 500 | RM11.23688 | RM5,618.44 |
| 1,000 | RM10.73548 | RM10,735.48 |
| Unit Price without VAT: | RM24.66000 |
|---|---|
| Unit Price with VAT: | RM27.12600 |

