
750-306 | |
|---|---|
DigiKey Part Number | 2946-750-306-ND |
Manufacturer | |
Manufacturer Product Number | 750-306 |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,810.33000 | RM3,810.33 |
| 10 | RM3,228.05800 | RM32,280.58 |
| Unit Price without VAT: | RM3,810.33000 |
|---|---|
| Unit Price with VAT: | RM4,191.36300 |

