Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-979/000-022

DigiKey Part Number
2946-750-979/000-022-ND
Manufacturer
Manufacturer Product Number
750-979/000-022
Description
CONNECTOR ETHERNET; RJ-45; CAT.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
-
Wire Gauge
24 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM215.48000RM215.48
Manufacturers Standard Package
Unit Price without VAT:RM215.48000
Unit Price with VAT:RM237.02800