
752-9800 | |
|---|---|
DigiKey Part Number | 2946-752-9800-ND |
Manufacturer | |
Manufacturer Product Number | 752-9800 |
Description | BOX PC NO DISPLAY SSD 256GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ i7-7600U, 2.8GHz SSD, 256GB DDR4 (16GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 752-9800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom™ i7-7600U, 2.8GHz | |
Storage | SSD, 256GB | |
Memory | DDR4 (16GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 10 ~ 36VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP40 | |
Operating System | Linux | |
Approval Agency | KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50,363.80000 | RM50,363.80 |
| Unit Price without VAT: | RM50,363.80000 |
|---|---|
| Unit Price with VAT: | RM55,400.18000 |



