
758-879/000-001 | |
|---|---|
DigiKey Part Number | 2946-758-879/000-001-ND |
Manufacturer | |
Manufacturer Product Number | 758-879/000-001 |
Description | MEMORY CARD SD 2GB SLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -45°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,356.54000 | RM1,356.54 |
| 10 | RM1,247.83700 | RM12,478.37 |
| 25 | RM1,206.08600 | RM30,152.15 |
| Unit Price without VAT: | RM1,356.54000 |
|---|---|
| Unit Price with VAT: | RM1,492.19400 |

