
2759-101/1110-2020 | |
|---|---|
DigiKey Part Number | 2946-2759-101/1110-2020-ND |
Manufacturer | |
Manufacturer Product Number | 2759-101/1110-2020 |
Description | E!COCKPIT; MULTI-USER LICENSE; 2 |
Customer Reference | |
Detailed Description | License Networking Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | License | |
Applications | Programming | |
Edition | Basic | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Networking | |
Media Delivery Type | Electronically Delivered | |
Note | - |

