
770-340 | |
|---|---|
DigiKey Part Number | 2946-770-340-ND |
Manufacturer | |
Manufacturer Product Number | 770-340 |
Description | SNAP-IN FRAME 5-POLE 1.0 3.0 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Snap-In Frame For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap-In Frame | |
Number of Positions | 5 | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |

