Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-28 AWG
870-557
870-557

870-557

DigiKey Part Number
2946-870-557-ND
Manufacturer
Manufacturer Product Number
870-557
Description
TRIPLE-DECK TERMINAL BLOCK; 6-CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
870-557 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM101.38000RM101.38
10RM72.74800RM727.48
25RM65.17240RM1,629.31
50RM60.68700RM3,034.35
100RM57.10910RM5,710.91
250RM53.51496RM13,378.74
500RM51.47902RM25,739.51
Manufacturers Standard Package
Unit Price without VAT:RM101.38000
Unit Price with VAT:RM111.51800