MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar

773-104 | |
|---|---|
DigiKey Part Number | 2946-773-104-ND |
Manufacturer | |
Manufacturer Product Number | 773-104 |
Description | 4-CONDUCTOR, ORANGE - 2500 PC BA |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-18 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |





