Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Transparent - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Transparent - Yellow
773-162/PW25-0010

773-162

DigiKey Part Number
2946-773-162-ND
Manufacturer
Manufacturer Product Number
773-162
Description
PUSHWIRE SPLICING CONNECTOR; 2-
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Transparent - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-16 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.48000RM18.48
12RM15.48750RM185.85
30RM14.51767RM435.53
54RM13.92722RM752.07
102RM13.31569RM1,358.20
Unit Price without VAT:RM18.48000
Unit Price with VAT:RM20.32800