
787-1200 | |
|---|---|
DigiKey Part Number | 2946-787-1200-ND |
Manufacturer | |
Manufacturer Product Number | 787-1200 |
Description | AC/DC DIN RAIL SUPPLY 24V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 500mA |
Datasheet | Datasheet |
EDA/CAD Models | 787-1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12W | |
Voltage - Isolation | 4.242 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C | |
Features | IP20, Universal Input | |
Size / Dimension | 2.07" L x 0.71" W x 3.54" H (52.5mm x 18.0mm x 90.0mm) | |
Approval Agency | CE, cURus, EAC, UL | |
Standard Number | 60335-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM285.81000 | RM285.81 |
| 10 | RM251.20700 | RM2,512.07 |
| 25 | RM238.63000 | RM5,965.75 |
| 50 | RM229.53740 | RM11,476.87 |
| 100 | RM220.79050 | RM22,079.05 |
| Unit Price without VAT: | RM285.81000 |
|---|---|
| Unit Price with VAT: | RM314.39100 |

