
787-1664/004-1000 | |
|---|---|
DigiKey Part Number | 2946-787-1664/004-1000-ND |
Manufacturer | |
Manufacturer Product Number | 787-1664/004-1000 |
Description | ELECTRONIC CIRCUIT BREAKER; 4-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 3.8A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-1664/004-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 3.8A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,204.67000 | RM2,204.67 |
| 5 | RM1,825.97000 | RM9,129.85 |
| 10 | RM1,682.41200 | RM16,824.12 |
| Unit Price without VAT: | RM2,204.67000 |
|---|---|
| Unit Price with VAT: | RM2,425.13700 |

