AC or DC DIN Rail Power Supply 1 Output 24V 6.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-738

DigiKey Part Number
2946-787-738-ND
Manufacturer
Manufacturer Product Number
787-738
Description
AC/DC DIN RAIL SUPPLY 24V 150W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 6.25A
Datasheet
 Datasheet
EDA/CAD Models
787-738 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
360 ~ 575 VAC
DC Voltage - Input (Min)
500V
DC Voltage - Input (Max)
650V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.25A
Power (Watts)
150W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
3.62" L x 1.97" W x 5.12" H (92.0mm x 50.0mm x 130.0mm)
Approval Agency
cURus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,414.85000RM1,414.85
10RM1,243.53500RM12,435.35
25RM1,181.28280RM29,532.07
Manufacturers Standard Package
Unit Price without VAT:RM1,414.85000
Unit Price with VAT:RM1,556.33500