
789-120 | |
|---|---|
DigiKey Part Number | 2946-789-120-ND |
Manufacturer | |
Manufacturer Product Number | 789-120 |
Description | HOUSING 55 MM; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Housing For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 789-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Plug Housing | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.80000 | RM20.80 |
| 10 | RM14.76700 | RM147.67 |
| 25 | RM12.95160 | RM323.79 |
| Unit Price without VAT: | RM20.80000 |
|---|---|
| Unit Price with VAT: | RM22.88000 |

