
790-191 | |
|---|---|
DigiKey Part Number | 2946-790-191-ND |
Manufacturer | |
Manufacturer Product Number | 790-191 |
Description | U-SHAPED BUSBAR; CU 10 MM X 3 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Busbar For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 790-191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Busbar | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.51000 | RM55.51 |
| 10 | RM47.18500 | RM471.85 |
| 25 | RM44.22880 | RM1,105.72 |
| 50 | RM42.11700 | RM2,105.85 |
| 100 | RM40.10720 | RM4,010.72 |
| 250 | RM37.59784 | RM9,399.46 |
| 500 | RM35.80538 | RM17,902.69 |
| 1,000 | RM34.09869 | RM34,098.69 |
| Unit Price without VAT: | RM55.51000 |
|---|---|
| Unit Price with VAT: | RM61.06100 |


