
8002-025/K050-0613/000-6900 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-6900-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-6900 |
Description | PCB AC OUTLET RECEPTACLE, SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM155.95000 | RM155.95 |
| 10 | RM132.53400 | RM1,325.34 |
| 25 | RM124.23600 | RM3,105.90 |
| 50 | RM118.31040 | RM5,915.52 |
| 100 | RM112.66860 | RM11,266.86 |
| 250 | RM105.62384 | RM26,405.96 |
| Unit Price without VAT: | RM155.95000 |
|---|---|
| Unit Price with VAT: | RM171.54500 |


