
8002-100/000-264 | |
|---|---|
DigiKey Part Number | 2946-8002-100/000-264-ND |
Manufacturer | |
Manufacturer Product Number | 8002-100/000-264 |
Description | MATE-SUPPORTED DB9M TERMINATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 30V | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.040" (51.82mm) | |
Width | 1.299" (33.00mm) | |
Wire Gauge | 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.11000 | RM229.11 |
| 10 | RM167.72600 | RM1,677.26 |
| 25 | RM152.31880 | RM3,807.97 |
| 50 | RM143.35140 | RM7,167.57 |
| 100 | RM136.27670 | RM13,627.67 |
| 250 | RM129.24052 | RM32,310.13 |
| Unit Price without VAT: | RM229.11000 |
|---|---|
| Unit Price with VAT: | RM252.02100 |


