



2010-1207 | |
|---|---|
DigiKey Part Number | 2946-2010-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 4-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 17mm ~ 19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.45000 | RM62.45 |
| 10 | RM44.47100 | RM444.71 |
| 25 | RM39.53720 | RM988.43 |
| 50 | RM36.58060 | RM1,829.03 |
| 100 | RM34.20240 | RM3,420.24 |
| 250 | RM31.79596 | RM7,948.99 |
| 500 | RM30.42484 | RM15,212.42 |
| 1,000 | RM29.35816 | RM29,358.16 |
| Unit Price without VAT: | RM62.45000 |
|---|---|
| Unit Price with VAT: | RM68.69500 |

















