Terminal Block Connector 4 Position Disconnect Gray 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Gray 6-14 AWG
811-421
811-421

811-421

DigiKey Part Number
2946-811-421-ND
Manufacturer
Manufacturer Product Number
811-421
Description
2-CONDUCTOR FUSE TERMINAL BLOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 6-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
811-421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
4
Number of Levels
1
Terminal - Width
35.0mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
600V
Voltage - UL
-
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
2.5-16mm²
Features
LED Indicator
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
12mm ~ 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM261.58000RM261.58
10RM192.42200RM1,924.22
25RM175.21480RM4,380.37
50RM165.22940RM8,261.47
100RM157.36560RM15,736.56
250RM149.55736RM37,389.34
Manufacturers Standard Package
Unit Price without VAT:RM261.58000
Unit Price with VAT:RM287.73800