
830-800/000-305 | |
|---|---|
DigiKey Part Number | 2946-830-800/000-305-ND |
Manufacturer | |
Manufacturer Product Number | 830-800/000-305 |
Description | POWER DISTRIBUTION PCB, SIMILAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 830-800/000-305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 30 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 1.929" (49.00mm) | |
Wire Gauge | 10-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM397.03000 | RM397.03 |
| 10 | RM296.28400 | RM2,962.84 |
| 25 | RM271.77960 | RM6,794.49 |
| 50 | RM257.65940 | RM12,882.97 |
| 100 | RM246.59480 | RM24,659.48 |
| Unit Price without VAT: | RM397.03000 |
|---|---|
| Unit Price with VAT: | RM436.73300 |

