9 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 6-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-800/000-313

DigiKey Part Number
2946-830-800/000-313-ND
Manufacturer
Manufacturer Product Number
830-800/000-313
Description
SINGLE POLE POWER DISTRIBUTION P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 6-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
830-800/000-313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Terminal Blocks - Spring Connection
Control Side Cable Retainer
-
Positions / Poles
9
Features
Lever
Voltage - Rated
250VAC/DC
Current Rating (Per Contact)
65 A
Operating Temperature
-20°C ~ 50°C
Length
-
Width
0.827" (21.00mm)
Wire Gauge
6-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM220.84000RM220.84
10RM161.60300RM1,616.03
25RM146.71280RM3,667.82
50RM138.04340RM6,902.17
100RM131.20440RM13,120.44
250RM124.40044RM31,100.11
Manufacturers Standard Package
Unit Price without VAT:RM220.84000
Unit Price with VAT:RM242.92400