
832-534 | |
|---|---|
DigiKey Part Number | 2946-832-534-ND |
Manufacturer | |
Manufacturer Product Number | 832-534 |
Description | STRAIN RELIEF PLATE LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 832-534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.95000 | RM10.95 |
| 10 | RM9.29100 | RM92.91 |
| 30 | RM8.59833 | RM257.95 |
| 50 | RM8.29300 | RM414.65 |
| 100 | RM7.89690 | RM789.69 |
| 250 | RM7.40232 | RM1,850.58 |
| 500 | RM7.04898 | RM3,524.49 |
| 1,000 | RM6.71266 | RM6,712.66 |
| 2,500 | RM6.29265 | RM15,731.62 |
| Unit Price without VAT: | RM10.95000 |
|---|---|
| Unit Price with VAT: | RM12.04500 |


