
852-1280 | |
|---|---|
DigiKey Part Number | 2946-852-1280-ND |
Manufacturer | |
Manufacturer Product Number | 852-1280 |
Description | SFP MODULE 1000BASE; ZX SINGLE-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,323.72000 | RM1,323.72 |
| 10 | RM1,174.21100 | RM11,742.11 |
| Unit Price without VAT: | RM1,323.72000 |
|---|---|
| Unit Price with VAT: | RM1,456.09200 |

