
855-951/250-000 | |
|---|---|
DigiKey Part Number | 2946-855-951/250-000-ND |
Manufacturer | |
Manufacturer Product Number | 855-951/250-000 |
Description | CURR SENSE XFMR 250A CHAS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-951/250-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.346" L x 0.984" W (85.00mm x 25.00mm) | |
Height - Seated (Max) | 2.874" (73.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,116.52000 | RM1,116.52 |
| Unit Price without VAT: | RM1,116.52000 |
|---|---|
| Unit Price with VAT: | RM1,228.17200 |

