General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-369

DigiKey Part Number
2946-857-369-ND
Manufacturer
Manufacturer Product Number
857-369
Description
RELAY GEN PURP SPDT 6A 24-230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-369 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Current
3.5 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Operate Time
15 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 70°C
Approval Agency
EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
65.71 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM266.90000RM266.90
10RM237.69200RM2,376.92
25RM226.95680RM5,673.92
50RM219.15300RM10,957.65
100RM211.61420RM21,161.42
Manufacturers Standard Package
Unit Price without VAT:RM266.90000
Unit Price with VAT:RM293.59000