
857-450 | |
|---|---|
DigiKey Part Number | 2946-857-450-ND |
Manufacturer | |
Manufacturer Product Number | 857-450 |
Description | LOOP-POWERED ISOLATION AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±20mA, ±20V (Configurable) | |
Input Range (Additional) | 0 ~ 1MOhm | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 8 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,827.06000 | RM1,827.06 |
| 10 | RM1,448.59600 | RM14,485.96 |
| 25 | RM1,362.34960 | RM34,058.74 |
| Unit Price without VAT: | RM1,827.06000 |
|---|---|
| Unit Price with VAT: | RM2,009.76600 |

