
859-403/000-005 | |
|---|---|
DigiKey Part Number | 2946-859-403/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 859-403/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; 3-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-403/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM4.87400 | RM48.74 |
| 25 | RM4.56720 | RM114.18 |
| 50 | RM4.34900 | RM217.45 |
| 100 | RM4.14090 | RM414.09 |
| 250 | RM3.88136 | RM970.34 |
| 500 | RM3.69612 | RM1,848.06 |
| 1,000 | RM3.51964 | RM3,519.64 |
| 2,500 | RM3.29936 | RM8,248.40 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

