
859-740 | |
|---|---|
DigiKey Part Number | 2946-859-740-ND |
Manufacturer | |
Manufacturer Product Number | 859-740 |
Description | SSR RELAY SPST-NO 5A 3-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 30 V | |
Load Current | 5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM334.90000 | RM334.90 |
| 10 | RM298.24600 | RM2,982.46 |
| 30 | RM282.16167 | RM8,464.85 |
| 50 | RM274.97740 | RM13,748.87 |
| 100 | RM265.51500 | RM26,551.50 |
| Unit Price without VAT: | RM334.90000 |
|---|---|
| Unit Price with VAT: | RM368.39000 |

