Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-752

DigiKey Part Number
2946-859-752-ND
Manufacturer
Manufacturer Product Number
859-752
Description
SSR RELAY SPST-NO 500MA 20-30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
859-752 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
DC
Mfr
Voltage - Input
5VDC
Series
Voltage - Load
20 V ~ 30 V
Packaging
Box
Load Current
500 mA
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 40°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
EAC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM290.06000RM290.06
10RM258.29100RM2,582.91
25RM246.62360RM6,165.59
50RM238.14460RM11,907.23
100RM229.95140RM22,995.14
Manufacturers Standard Package
Unit Price without VAT:RM290.06000
Unit Price with VAT:RM319.06600