
862-8593 | |
|---|---|
DigiKey Part Number | 2946-862-8593-ND |
Manufacturer | |
Manufacturer Product Number | 862-8593 |
Description | TERM BLK 3POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-8593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.417" (36.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.01000 | RM18.01 |
| 10 | RM12.79700 | RM127.97 |
| 25 | RM11.20680 | RM280.17 |
| 50 | RM10.21720 | RM510.86 |
| 100 | RM9.39970 | RM939.97 |
| 250 | RM8.55152 | RM2,137.88 |
| 500 | RM8.05896 | RM4,029.48 |
| 1,000 | RM7.67094 | RM7,670.94 |
| 5,000 | RM7.06893 | RM35,344.65 |
| Unit Price without VAT: | RM18.01000 |
|---|---|
| Unit Price with VAT: | RM19.81100 |

