Terminal Block Connector 2 Position Feed Through Gray 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 6-14 AWG
2010-1201
2010-1201

2010-1201

DigiKey Part Number
2946-2010-1201-ND
Manufacturer
Manufacturer Product Number
2010-1201
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2010-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
4-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
17mm ~ 19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM33.73000RM33.73
10RM23.90800RM239.08
25RM21.07760RM526.94
50RM19.35100RM967.55
100RM17.94510RM1,794.51
250RM16.50672RM4,126.68
500RM15.68002RM7,840.01
1,000RM15.03311RM15,033.11
Manufacturers Standard Package
Unit Price without VAT:RM33.73000
Unit Price with VAT:RM37.10300