
880-329 | |
|---|---|
DigiKey Part Number | 2946-880-329-ND |
Manufacturer | |
Manufacturer Product Number | 880-329 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 880-329 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM4.83200 | RM120.80 |
| Unit Price without VAT: | RM4.83200 |
|---|---|
| Unit Price with VAT: | RM5.31520 |

