
706-3057/204-100 | |
|---|---|
DigiKey Part Number | 2946-706-3057/204-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-3057/204-100 |
Description | SYSTEM CABLE; FOR SCHNEIDER TSX; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Schneider TSX Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Output | |
Number of Positions | 10, 10, 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Schneider TSX Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,048.05000 | RM2,048.05 |
| Unit Price without VAT: | RM2,048.05000 |
|---|---|
| Unit Price with VAT: | RM2,252.85500 |

